Image for KPSE01A16-8SYF97 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE01A16-8SYF97

DigiKey Part Number
IKPSE01A16-8SYF97-ND
Manufacturer
Manufacturer Product Number
KPSE01A16-8SYF97
Description
CONN RCPT 8POS CBL MNT W/SKTS
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
16-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Y
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1400VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$46.03000$46.03
10$44.33000$443.30
25$42.74000$1,068.50
50$39.89000$1,994.50
100$38.61000$3,861.00