
IPHDM-WPWP-1M | |
|---|---|
DigiKey Part Number | 2403-IPHDM-WPWP-1M-ND |
Manufacturer | |
Manufacturer Product Number | IPHDM-WPWP-1M |
Description | CABLE M-M HDMI-A 1M SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PEI-Genesis | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |




