
GMA.0B.045.DN | |
|---|---|
DigiKey Part Number | 2403-GMA.0B.045.DN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.045.DN |
Description | BEND RELIEF 0B/K 4.5mm BLK |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PEI-Genesis | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0E, 0K, 0L Series Connector | |
Material | Thermoplastic Polyurethane (TPU) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $3.35000 | $33.50 |
| 25 | $3.07000 | $76.75 |
| 50 | $2.83000 | $141.50 |
| 100 | $2.63000 | $263.00 |


