Image for FGG.1B.566.ZZC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.1B.566.ZZC

DigiKey Part Number
2403-FGG.1B.566.ZZC-ND
Manufacturer
Manufacturer Product Number
FGG.1B.566.ZZC
Description
CON CRP MALE 1B 1K 1.3mm
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 1.3mm Crimp Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.3mm
Manufacturer
PEI-Genesis
Wire Gauge or Range - AWG
20-24 AWG
Series
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Brass
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Pin
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.