
EGG.1B.305.CLL | |
|---|---|
DigiKey Part Number | 2403-EGG.1B.305.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1B.305.CLL |
Description | LBR KeyG 5C FEMALE SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 305 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 9A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.20000 | $45.20 |
| 10 | $43.14000 | $431.40 |
| 25 | $39.55000 | $988.75 |
| 50 | $36.51000 | $1,825.50 |
| 100 | $33.90000 | $3,390.00 |


