6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECG.0B.306.CLL

DigiKey Part Number
2403-ECG.0B.306.CLL-ND
Manufacturer
Manufacturer Product Number
ECG.0B.306.CLL
Description
LBR W.NUT KeyG 6C
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP50 - Dust Protected
Number of Positions
6
Material Flammability Rating
UL94 V-0
Shell Size - Insert
306
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
2.5A
Mounting Feature
Front and Rear Side Nut
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Contact Material
Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Orientation
G
Insert Material
Polyetheretherketone (PEEK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$31.79000$31.79
10$30.34000$303.40
25$27.82000$695.50
50$25.68000$1,284.00
100$23.84000$2,384.00