
DM53745-82 | |
|---|---|
DigiKey Part Number | DM53745-82-ND |
Manufacturer | |
Manufacturer Product Number | DM53745-82 |
Description | CONN D-SUB PIN GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Termination | Solder | |
Contact Finish | Gold | |
Base Product Number |

