
DM130321-3 | |
|---|---|
DigiKey Part Number | IDM130321-3-ND |
Manufacturer | |
Manufacturer Product Number | DM130321-3 |
Description | CONN D-SUB SOCKET COAX CABLE SLD |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Solder Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.80000 | $11.80 |
| 10 | $10.94000 | $109.40 |
| 25 | $10.43000 | $260.75 |
| 50 | $9.54000 | $477.00 |
| 100 | $8.63000 | $863.00 |





