408 Connector Receptacle, Hermaphroditic Contacts Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP408-R2

DigiKey Part Number
DLP408-R2-ND
Manufacturer
Manufacturer Product Number
DLP408-R2
Description
127050-0551
Customer Reference
Detailed Description
408 Connector Receptacle, Hermaphroditic Contacts Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Hermaphroditic Contacts
Connector Style
-
Number of Positions
408
Number of Positions Loaded
All
Pitch
0.063" (1.60mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Actuating Camshaft Socket, Zero Insertion Force (ZIF)
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
0.300A
Material Flammability Rating
-
Operating Temperature
-50°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.