cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM6-360PW6A

DigiKey Part Number
DLM6-360PW6A-ND
Manufacturer
Manufacturer Product Number
DLM6-360PW6A
Description
111995-0000
Customer Reference
Detailed Description
360 Connector Plug, Hermaphroditic Contacts Through Hole Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Hermaphroditic Contacts
Connector Style
-
Number of Positions
360
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
12
Number of Columns
30
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Actuating Camshaft, Shielding, Zero Insertion Force (ZIF)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.