
DEMK9SNA197 | |
|---|---|
DigiKey Part Number | IDEMK9SNA197-ND |
Manufacturer | |
Manufacturer Product Number | DEMK9SNA197 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |







