DEMD9SD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 757
Unit Price: $5.53000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 846
Unit Price: $5.61000
Datasheet

Similar


WEC
In Stock: 356
Unit Price: $5.64000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 45
Unit Price: $9.70000
Datasheet
Image for DEMD9SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMD9SD

DigiKey Part Number
IDEMD9SD-ND
Manufacturer
Manufacturer Product Number
DEMD9SD
Description
DSUB 9F SOD D GF ZINC
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.