DEMD9PJK87 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 509
Unit Price: $1.17000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.49320
Datasheet

Similar


WEC
In Stock: 2,727
Unit Price: $3.07000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 450
Unit Price: $2.51427
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,123
Unit Price: $1.92000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $2.20657
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.24446
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $2.20657
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMD9PJK87

DigiKey Part Number
IDEMD9PJK87-ND
Manufacturer
Manufacturer Product Number
DEMD9PJK87
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.