
DEMAME9SF0 | |
|---|---|
DigiKey Part Number | IDEMAME9SF0-ND |
Manufacturer | |
Manufacturer Product Number | DEMAME9SF0 |
Description | DSUB 9F CRIMP LC E ZINC |
Customer Reference | |
Detailed Description | 9 Position D-Sub Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Number of Positions | ||
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Ingress Protection | - | |
Features | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |


