
DEMAM9PK87F0 | |
|---|---|
DigiKey Part Number | IDEMAM9PK87F0-ND |
Manufacturer | |
Manufacturer Product Number | DEMAM9PK87F0 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |



