9 Position One Piece Backshell Connector Silver 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE24657-30

DigiKey Part Number
CDE24657-30-ND
Manufacturer
Manufacturer Product Number
DE24657-30
Description
DSUB DE B/S STR METAL ROHS
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Silver 180° Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Cinch Connectivity Solutions
Shielding
Unshielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal, Carbon Steel
Accessory Type
One Piece Backshell
Plating
Zinc, Clear Chromate
Number of Positions
9
Hardware
Cable Clamp
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,568
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.48000$14.48
25$14.09000$352.25
50$12.17000$608.50
100$10.71000$1,071.00