
DE121073-154 | |
|---|---|
DigiKey Part Number | DE121073-154PG-ND |
Manufacturer | |
Manufacturer Product Number | DE121073-154 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Cable Clamp | |
Features | Snap Lock | |
Color | Silver | |
Base Product Number |




