
DDUH-50S-FO | |
|---|---|
DigiKey Part Number | DDUH-50S-FO-ND |
Manufacturer | |
Manufacturer Product Number | DDUH-50S-FO |
Description | CONN D-SUB HOUSING RCPT 50POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Cinch Connectivity Solutions | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 50 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |




