
DDMAM50PA101F0 | |
|---|---|
DigiKey Part Number | IDDMAM50PA101F0-ND |
Manufacturer | |
Manufacturer Product Number | DDMAM50PA101F0 |
Description | DSUB 50M CRIMP LC CAD |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug for Male Contacts Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug for Male Contacts | |
Number of Positions | ||
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Ingress Protection | - | |
Features | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |

