Image for CT6E18-12P0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT6E18-12P0

DigiKey Part Number
ICT6E18-12P0-ND
Manufacturer
Manufacturer Product Number
CT6E18-12P0
Description
ER 6C 6#16 PIN PLUG
Customer Reference
Detailed Description
6 Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
6
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Ingress Protection
Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Operating Temperature
-55°C ~ 125°C
Insert Material
Polychloroprene
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,727
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$82.29000$82.29
10$66.86000$668.60
25$56.30000$1,407.50
50$48.63000$2,431.50
100$41.15000$4,115.00