
DCMMF8W8P | |
|---|---|
DigiKey Part Number | IDCMMF8W8P-ND |
Manufacturer | |
Manufacturer Product Number | DCMMF8W8P |
Description | COMBO 8W8M SOD F G50 ZINC |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position D-Sub, Combo Plug for Male Contacts Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 4 (DC, C) - 8W8 |
Mfr | Contact Type Coax or Power |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Retail Package | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Features Shielded |
Connector Style | Color Black |
Connector Type Plug for Male Contacts | Dielectric Material Polyester |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |



