
DCMM8W8SA197 | |
|---|---|
DigiKey Part Number | IDCMM8W8SA197-ND |
Manufacturer | |
Manufacturer Product Number | DCMM8W8SA197 |
Description | CONN D-SUB HOUSING RCPT 8POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Features Shielded |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 150°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester |
Number of Positions 8 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Base Product Number |




