21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMF21WA4S

DigiKey Part Number
IDCMF21WA4S-ND
Manufacturer
Manufacturer Product Number
DCMF21WA4S
Description
CONN D-SUB RCPT 21POS PNL MNT
Customer Reference
Detailed Description
21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
8-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.