
DCM17W5SN | |
|---|---|
DigiKey Part Number | IDCM17W5SN-ND |
Manufacturer | |
Manufacturer Product Number | DCM17W5SN |
Description | COMBO 17W5F PCB STR GF ZINC |
Customer Reference | |
Detailed Description | 17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 17W5 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |



