
DBMMV9H4SN | |
|---|---|
DigiKey Part Number | IDBMMV9H4SN-ND |
Manufacturer | |
Manufacturer Product Number | DBMMV9H4SN |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 40A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 150°C |
Flange Feature Board Side (4-40) | Base Product Number |



