
DBMM9W4SA197 | |
|---|---|
DigiKey Part Number | IDBMM9W4SA197-ND |
Manufacturer | |
Manufacturer Product Number | DBMM9W4SA197 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 8-26 AWG |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Contact Material Copper Alloy |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |




