Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBMM5W5PF225

DigiKey Part Number
DBMM5W5PF225-ND
Manufacturer
Manufacturer Product Number
DBMM5W5PF225
Description
CONN D-SUB HOUSING PLUG 5POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
5 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Stainless Steel
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 150°C
Mating Cycles
-
Dielectric Material
-
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.