
DBMD9W4S | |
|---|---|
DigiKey Part Number | DBMD9W4S-ND |
Manufacturer | |
Manufacturer Product Number | DBMD9W4S |
Description | COMBO 9W4F SOD D GF ZINC |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Retail Package | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |





