DBMC9H4SJA197 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $11.87290
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $11.85835
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $12.01600
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


WEC
In Stock: 77
Unit Price: $12.07000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $12.09315
Datasheet
Image for DBMC9H4SJA197 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBMC9H4SJA197

DigiKey Part Number
DBMC9H4SJA197-ND
Manufacturer
Manufacturer Product Number
DBMC9H4SJA197
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 9W4
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A, 40A
Backset Spacing
-
Features
Board Lock, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.