Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBMA25SA183F0

DigiKey Part Number
IDBMA25SA183F0-ND
Manufacturer
Manufacturer Product Number
DBMA25SA183F0
Description
CONN D-SUB HOUSING RCPT 25POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
200
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.