
DBM9W4SNA197 | |
|---|---|
DigiKey Part Number | IDBM9W4SNA197-ND |
Manufacturer | |
Manufacturer Product Number | DBM9W4SNA197 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |





