Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAUH-15S-FO

DigiKey Part Number
DAUH-15S-FO-ND
Manufacturer
Manufacturer Product Number
DAUH-15S-FO
Description
CONN D-SUB HOUSING RCPT 15POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-65°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$5.83000$5.83
25$5.68000$142.00
50$4.90000$245.00
100$4.32000$432.00

Other Suppliers on DigiKey

61In Stock
Ships from WEC