DAMP7H2PJK87 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $11.91210
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $8.19865
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $7.64285
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $7.92510
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $7.67640
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 197
Unit Price: $10.27000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 108
Unit Price: $10.84000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $9.84335
Datasheet
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAMP7H2PJK87

DigiKey Part Number
DAMP7H2PJK87-ND
Manufacturer
Manufacturer Product Number
DAMP7H2PJK87
Description
CONN D-SUB PLUG 7POS R/A SOLDER
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A, 40A
Backset Spacing
-
Features
Grounding Indents, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.