Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAMM15SB | |
|---|---|
DigiKey Part Number | DAMM15SB-ND |
Manufacturer | |
Manufacturer Product Number | DAMM15SB |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757828-2 | TE Connectivity Aerospace, Defense and Marine | 173 | A144702-ND | $34.71000 | Direct |
| 628-015-220-041 | EDAC Inc. | 42 | 628-015-220-041-ND | $2.26000 | Similar |
| 628-015-220-042 | EDAC Inc. | 90 | 151-1485-ND | $2.57000 | Similar |
| 628-015-220-043 | EDAC Inc. | 0 | 628-015-220-043-ND | $2.04996 | Similar |
| 628-015-220-046 | EDAC Inc. | 0 | 628-015-220-046-ND | $1.85720 | Similar |



















