
DAME7W2SA197A191 | |
|---|---|
DigiKey Part Number | IDAME7W2SA197A191-ND |
Manufacturer | |
Manufacturer Product Number | DAME7W2SA197A191 |
Description | COMBO 7W2M SOD E G30 TIN |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Retail Package | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Wire Gauge 8-26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Cable Side (4-40) |





