Similar

DAFME-101 | |
|---|---|
DigiKey Part Number | DAFME-101-ND |
Manufacturer | |
Manufacturer Product Number | DAFME-101 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 90° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Blue Chromate | |
Hardware | Assembly Hardware | |
Features | - | |
Color | - | |
Base Product Number |



