
DAFME-100 | |
|---|---|
DigiKey Part Number | DAFME-100-ND |
Manufacturer | |
Manufacturer Product Number | DAFME-100 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 45° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Zinc Alloy |
Number of Positions 15 | Plating Blue Chromate |
Compatible Shell Size A | Hardware Assembly Hardware |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |

