
DA19603-1 | |
|---|---|
DigiKey Part Number | IDA19603-1-ND |
Manufacturer | |
Manufacturer Product Number | DA19603-1 |
Description | DSUB 15F SOD GF ZINC |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Retail Package | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Color Black |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |






