Image for DA15SA222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA15SA222

DigiKey Part Number
IDA15SA222-ND
Manufacturer
Manufacturer Product Number
DA15SA222
Description
DSUB 15F SOD G30 ZINC HI-TEMP
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Packaging
Retail Package
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.