
DA15PV | |
|---|---|
DigiKey Part Number | IDA15PV-ND |
Manufacturer | |
Manufacturer Product Number | DA15PV |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |





