
D38999/26ZJ29SN-LC | |
|---|---|
DigiKey Part Number | AAD38999/26ZJ29SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZJ29SN-LC |
Description | CONN PLUG HSG FMALE 29POS INLINE |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Plug Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 29 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-29 | Contact Shape Circular |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
Contact Size 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.38000 | $247.38 |
| 10 | $200.99000 | $2,009.90 |
| 25 | $169.26000 | $4,231.50 |
| 50 | $146.18000 | $7,309.00 |
| 100 | $123.69000 | $12,369.00 |

