
D38999/26ZJ29PA | |
|---|---|
DigiKey Part Number | AAD38999/26ZJ29PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZJ29PA |
Description | CONN PLUG MALE 29POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Black Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 29 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-29 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |

