
D38999/26ZH55PN-LC | |
|---|---|
DigiKey Part Number | AAD38999/26ZH55PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZH55PN-LC |
Description | CONN PLUG HSNG MALE 55POS INLINE |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Plug Housing | Housing Color Black |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-55 | Contact Shape Circular |
Shell Size, MIL H | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.12000 | $278.12 |
| 10 | $225.97000 | $2,259.70 |
| 25 | $190.29000 | $4,757.25 |
| 50 | $164.34000 | $8,217.00 |
| 100 | $139.06000 | $13,906.00 |

