
D38999/26ZF35JA-LC | |
|---|---|
DigiKey Part Number | AAD38999/26ZF35JA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZF35JA-LC |
Description | CONN PLUG HSG FMALE 66POS INLINE |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Plug Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 66 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-35 | Contact Shape Circular |
Shell Size, MIL F | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.04000 | $209.04 |
| 10 | $169.84000 | $1,698.40 |
| 25 | $143.03000 | $3,575.75 |
| 50 | $123.52000 | $6,176.00 |
| 100 | $104.52000 | $10,452.00 |

