Image for D38999/26ZB35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26ZB35SN-LC

DigiKey Part Number
AAD38999/26ZB35SN-LC-ND
Manufacturer
Manufacturer Product Number
D38999/26ZB35SN-LC
Description
CONN PLUG HSG FMALE 13POS INLINE
Customer Reference
Detailed Description
13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Zinc Nickel
Connector Type
Plug Housing
Housing Color
Black
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
13
Features
Coupling Nut, Self Locking
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
11-35
Contact Shape
Circular
Shell Size, MIL
B
Operating Temperature
-65°C ~ 175°C
Contact Type
Crimp
Base Product Number
Contact Size
22D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$176.30000$176.30
10$143.24000$1,432.40
25$120.63000$3,015.75
50$104.18000$5,209.00
100$88.15000$8,815.00