
D38999/26ZB35BN | |
|---|---|
DigiKey Part Number | 2403-D38999/26ZB35BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26ZB35BN |
Description | AE3 13C 13#22D SKT PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Plug Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 13 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Contact Shape Circular |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.65000 | $80.65 |
| 10 | $65.52000 | $655.20 |
| 25 | $55.18000 | $1,379.50 |
| 50 | $47.65000 | $2,382.50 |
| 100 | $40.32000 | $4,032.00 |

