
D38999/26WJ4SN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WJ4SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WJ4SN |
Description | CONN PLUG FMALE 56POS CRIMP |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 56 | Features Coupling Nut |
Shell Size - Insert 25-4 | Shielding |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |

