
D38999/26WJ4BB | |
|---|---|
DigiKey Part Number | AAD38999/26WJ4BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ4BB |
Description | CONN PLG HSG FMALE 56POS INLINE |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 56 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Contact Shape Circular |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Contact Type Crimp | Base Product Number |
Contact Size 16 (8), 20 (48) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.41000 | $237.41 |
| 10 | $192.90000 | $1,929.00 |
| 25 | $162.44000 | $4,061.00 |
| 50 | $140.29000 | $7,014.50 |
| 100 | $118.71000 | $11,871.00 |

