Image for D38999/26WJ43PA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WJ43PA

DigiKey Part Number
1792-245746-ND
Manufacturer
Manufacturer Product Number
D38999/26WJ43PA
Description
8D 43C 23#20 20#16 PIN PLUG
Customer Reference
Detailed Description
43 Position Circular Connector Plug, Male Pins Crimp
EDA/CAD Models
D38999/26WJ43PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
43
Ingress Protection
Environment Resistant
Grade
Military
Features
Coupling Nut
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
25-43
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
J
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Applications
Aerospace, Aviation, Military
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$216.88000$216.88
10$176.21000$1,762.10
25$148.39000$3,709.75
50$128.15000$6,407.50
100$108.44000$10,844.00