
D38999/26WJ35SA | |
|---|---|
DigiKey Part Number | 2403-D38999/26WJ35SA-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ35SA |
Description | TV 128C 128#22D SKT PLUG |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 128 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.97000 | $107.97 |
| 10 | $100.26000 | $1,002.60 |
| 25 | $93.58000 | $2,339.50 |
| 50 | $87.73000 | $4,386.50 |
| 100 | $77.98000 | $7,798.00 |



